345-036-523-108

Heilind Number:EDA345-036-523-108
Manufacturer:EDAC
Manufacturer Number:345-036-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-523-108

Detailed Description

Enhance connectivity with our cutting-edge Green Board To Board PCB Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and safety in any application. Its Copper Alloy contacts ensure reliable performance, while the 36-position layout offers ample connectivity options. With a pitch and row spacing of .1 and .2 inches respectively, this connector provides efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both commercial and industrial use. Trust in our connector for dependable and high-speed connections in your electronic designs.