345-036-523-112

Heilind Number:EDA345-036-523-112
Manufacturer:EDAC
Manufacturer Number:345-036-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-523-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Boasting a sleek green hue, it features 36 positions for seamless integration, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Its straight mount orientation further simplifies installation, making it a must-have in your collection of connectors.