345-036-523-212

Heilind Number:EDA345-036-523-212
Manufacturer:EDAC
Manufacturer Number:345-036-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-523-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3A, it ensures reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the 2-row design with 36 positions offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Whether for industrial or personal projects, this connector is a dependable choice for seamless data and power transfer. Upgrade your setup today with this essential component.