345-036-523-402

Heilind Number:EDA345-036-523-402
Manufacturer:EDAC
Manufacturer Number:345-036-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-523-402

Detailed Description

Enhancing connectivity in your electronic setups, this Board To Board PCB Connector is a vital component for seamless data transmission. Designed for efficiency, it features 36 positions with a .1-inch pitch, ensuring secure and stable connections on your PCB. The connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability in various operating environments. With a straight mount orientation and row spacing of .2 inches, it offers flexibility in assembly. Crafted with precision, the contact material is made of high-quality Copper Alloy, providing excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for optimal performance and reliability in your projects.