345-036-523-488

Heilind Number:EDA345-036-523-488
Manufacturer:EDAC
Manufacturer Number:345-036-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-523-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 36 positions in a single row, it offers seamless board-to-board connections with a pitch of .1 inches. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, while the Copper Alloy contact material guarantees optimal conductivity. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Upgrade your electronic systems with this essential component.