345-036-523-512

Heilind Number:EDA345-036-523-512
Manufacturer:EDAC
Manufacturer Number:345-036-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-523-512

Detailed Description

Elevate your PCB connectivity with our dual-row card edge connector, designed for seamless integration in electronic assemblies. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its two rows of 36 copper alloy contacts provide reliable power transmission, with a low 3A amperage rating suitable for various applications. The .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your setup with this essential component for streamlined and efficient board-to-board connections.