345-036-523-608

Heilind Number:EDA345-036-523-608
Manufacturer:EDAC
Manufacturer Number:345-036-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-523-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 36 positions in a single row, this connector ensures seamless and reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient connections. Designed for straight mount orientation, it offers easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.