345-036-523-658

Heilind Number:EDA345-036-523-658
Manufacturer:EDAC
Manufacturer Number:345-036-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-523-658

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 36 positions in a single row, ensuring efficient data transfer. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety. With a concise pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in our connector for exceptional performance in your electronic projects.