345-036-523-802

Heilind Number:EDA345-036-523-802
Manufacturer:EDAC
Manufacturer Number:345-036-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-523-802

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. Featuring two rows of 36 copper alloy contacts, it ensures a reliable and efficient power supply with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Designed for straight mount orientation, it offers easy installation and accessibility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its quality and precision to optimize your connectivity needs.