345-036-523-812

Heilind Number:EDA345-036-523-812
Manufacturer:EDAC
Manufacturer Number:345-036-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-523-812

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Designed for ultimate performance, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and fire resistance. The connector boasts 36 positions spread across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, allowing for seamless integration. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Its straight mount orientation and green color make it both versatile and visually appealing. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB assembly with this essential component.