345-036-524-101

Heilind Number:EDA345-036-524-101
Manufacturer:EDAC
Manufacturer Number:345-036-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-524-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek straight mount orientation and a vibrant green color, this connector not only ensures efficient power transmission but also adds a pop of style to your devices. With 36 positions and a single row configuration, it offers ample connectivity options while maintaining a compact form factor. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB, ensuring a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronic projects with this essential component today.