345-036-524-102

Heilind Number:EDA345-036-524-102
Manufacturer:EDAC
Manufacturer Number:345-036-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-524-102

Detailed Description

Enhance connectivity in your electronic devices with this 36-position green board-to-board PCB connector. Designed for optimal performance, it features a straight mount orientation and a durable housing made of UL 94V-0 thermoplastic polyester. With a low amperage of 3 A, it offers reliable power transmission while its copper alloy contacts ensure efficient signal transfer. The .1-inch pitch and .2-inch row spacing provide seamless integration, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Trust in this connector for secure and efficient PCB connections in a variety of applications.