345-036-524-108

Heilind Number:EDA345-036-524-108
Manufacturer:EDAC
Manufacturer Number:345-036-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-524-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 36 positions in a single row, this connector is designed for seamless integration on your circuit board. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in challenging environments. Made with copper alloy contacts, it guarantees reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.