345-036-524-404

Heilind Number:EDA345-036-524-404
Manufacturer:EDAC
Manufacturer Number:345-036-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-524-404

Detailed Description

Upgrade your connectivity with our 36-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Engineered with precision, this connector ensures reliable performance with a 3A amperage rating. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee longevity, even in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this high-quality connector for secure and efficient board-to-board connections in your projects.