345-036-524-412

Heilind Number:EDA345-036-524-412
Manufacturer:EDAC
Manufacturer Number:345-036-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-524-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek, green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety. With one row and 36 positions, this connector ensures seamless and efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. Designed for straight mount orientation, it is suitable for various electronic applications. Operating within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for both professional and DIY projects. Upgrade your setup with this essential component for optimal performance.