345-036-524-458

Heilind Number:EDA345-036-524-458
Manufacturer:EDAC
Manufacturer Number:345-036-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-524-458

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector in a vibrant green hue. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in challenging environments. Featuring 36 positions in a single row, this connector facilitates seamless data transfer. Crafted from robust Copper Alloy, the contacts ensure efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Elevate the performance of your devices with this essential connector.