345-036-524-502

Heilind Number:EDA345-036-524-502
Manufacturer:EDAC
Manufacturer Number:345-036-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-524-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows with a total of 36 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity for seamless signal transfer. Suitable for straight-mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for applications that demand high performance and reliability. Elevate your electronic assembly with this essential component.