345-036-524-512

Heilind Number:EDA345-036-524-512
Manufacturer:EDAC
Manufacturer Number:345-036-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-524-512

Detailed Description

Enhance connectivity within your devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features 36 positions spread across 2 rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety. With a low amperage rating of 3A and copper alloy contacts, it's perfect for delicate electronic systems. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.