345-036-524-678

Heilind Number:EDA345-036-524-678
Manufacturer:EDAC
Manufacturer Number:345-036-524-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-524-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a total of 36 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Crafted with precision, the contact material of Copper Alloy maintains optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inches, this connector offers precise alignment for seamless assembly. Operating flawlessly at temperatures ranging from -40 to 105°C, it is ideal for applications in various industries. Upgrade your connectivity solutions with this essential component.