345-036-524-808

Heilind Number:EDA345-036-524-808
Manufacturer:EDAC
Manufacturer Number:345-036-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-524-808

Detailed Description

Enhance connectivity within your electronic devices with our Green Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance even in demanding environments. With two rows of 36 contact positions and a pitch of .1 inch, it provides ample connectivity options for your PCB assemblies. The copper alloy contact material offers reliable conductivity, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this versatile and high-performance connector.