345-036-524-858

Heilind Number:EDA345-036-524-858
Manufacturer:EDAC
Manufacturer Number:345-036-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-524-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color, it adds a touch of aesthetics to your assembly while delivering exceptional functionality. With a reliable amperage rating of 3 A, you can trust in its power efficiency for various applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Boasting two rows and 36 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a straight mount orientation, installation is straightforward. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Elevate your PCB design with this essential component.