345-036-525-101

Heilind Number:EDA345-036-525-101
Manufacturer:EDAC
Manufacturer Number:345-036-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-101

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring 36 positions in a single row with a .1-inch pitch, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your circuit board. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your PCB setup with this essential component for optimal connectivity.