345-036-525-104

Heilind Number:EDA345-036-525-104
Manufacturer:EDAC
Manufacturer Number:345-036-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 36 positions in a single row, allowing for efficient and reliable board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Each contact is made from robust Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation makes it versatile for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this premium Card Edge Connector.