345-036-525-108

Heilind Number:EDA345-036-525-108
Manufacturer:EDAC
Manufacturer Number:345-036-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-108

Detailed Description

Upgrade your connectivity with our premium Green PCB Connector. Designed for optimal performance, this connector features a high amperage of 3A, perfect for demanding applications. Its durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With one row and 36 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of environments. Trust in our high-quality connector for seamless board-to-board connections in your electronic devices.