345-036-525-112

Heilind Number:EDA345-036-525-112
Manufacturer:EDAC
Manufacturer Number:345-036-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-112

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for efficiency and reliability, this connector features 36 positions in a single row, ensuring seamless communication between PCBs. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The contact material, Copper Alloy, further enhances conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for industrial or commercial use, this straight mount connector is a versatile solution for your PCB connectivity needs. Elevate your electronics assembly with this essential component.