345-036-525-158

Heilind Number:EDA345-036-525-158
Manufacturer:EDAC
Manufacturer Number:345-036-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-158

Detailed Description

Enhance your electronic connections with this high-quality Green Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your PCB. Boasting 36 positions, it enables efficient data transfer. The straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Elevate your connectivity solutions with this essential component.