345-036-525-201

Heilind Number:EDA345-036-525-201
Manufacturer:EDAC
Manufacturer Number:345-036-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-201

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in any electronic setup. Featuring a vibrant green color, it not only adds a pop of style but also offers reliable power delivery with an amperage of 3A. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. With two rows and 36 positions, it provides ample connectivity options, all with a pitch of .1 inches and row spacing of .2 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for both commercial and industrial applications.Upgrade your PCB setup with this essential component, taking your projects to the next level in terms of performance and connectivity.