345-036-525-288

Heilind Number:EDA345-036-525-288
Manufacturer:EDAC
Manufacturer Number:345-036-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-288

Detailed Description

Elevate your PCB connectivity with our high-performance 36-position board-to-board connector. Boasting a sleek green housing made from UL 94V-0 thermoplastic polyester, it ensures both durability and safety in all your electronic assemblies. Each of its two rows features a precise pitch of .1 inches and a spacing of .2 inches, allowing for seamless integration onto your PCB. Crafted with copper alloy contacts, it guarantees reliable signal transmission with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for easy installation and secure connectivity, making it a must-have component in your inventory of connectors.