345-036-525-403

Heilind Number:EDA345-036-525-403
Manufacturer:EDAC
Manufacturer Number:345-036-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-403

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features 36 positions for seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in challenging environments. Its straight mount orientation and 0.1-inch pitch offer easy installation on your PCB. Crafted with copper alloy contacts, it guarantees optimal conductivity. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient connectivity.