345-036-525-408

Heilind Number:EDA345-036-525-408
Manufacturer:EDAC
Manufacturer Number:345-036-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-408

Detailed Description

Enhance connectivity in your electronic setups with our high-performing Board to Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row with a pitch of .1 inch, ensuring efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance even in demanding environments. With a current rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for secure and stable connections in your electronic projects.