345-036-525-458

Heilind Number:EDA345-036-525-458
Manufacturer:EDAC
Manufacturer Number:345-036-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row, ensuring reliable connectivity for your PCB assemblies. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise and efficient signal transmission. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating within a wide temperature range of -40 to 105°C, it ensures consistent performance even in challenging environments. Upgrade your PCB connections with this essential component.