345-036-525-502

Heilind Number:EDA345-036-525-502
Manufacturer:EDAC
Manufacturer Number:345-036-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-502

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, boasting 36 positions for seamless integration. Crafted with precision, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. The green housing adds a touch of color while the .1-inch pitch and .2-inch row spacing ensure efficient signal transfer. With a straight mount orientation, it's easy to install in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and dependable choice for your electronic projects. Elevate your connectivity game with this essential component.