345-036-525-508

Heilind Number:EDA345-036-525-508
Manufacturer:EDAC
Manufacturer Number:345-036-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 36 positions and 2 rows, ensuring efficient data transmission. The straight mount orientation and .1-inch pitch offer easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. Crafted with precision, this connector boasts copper alloy contacts for optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solution with this essential component.