345-036-525-603

Heilind Number:EDA345-036-525-603
Manufacturer:EDAC
Manufacturer Number:345-036-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-603

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 36 positions in a single row, this connector ensures seamless data transmission. The durable housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Each contact is made of robust Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, integration is precise. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Choose this straight-mount connector to streamline your PCB assembly process and optimize device functionality.