345-036-525-604

Heilind Number:EDA345-036-525-604
Manufacturer:EDAC
Manufacturer Number:345-036-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-604

Detailed Description

Enhance connectivity in your electronic projects with our Green Card Edge Connector. Designed for optimal performance, this connector features 36 positions and a single row configuration, ensuring seamless integration on your PCB. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether you're a hobbyist or a professional, this connector is a must-have in your toolkit. Upgrade your projects with ease and efficiency.