345-036-525-802

Heilind Number:EDA345-036-525-802
Manufacturer:EDAC
Manufacturer Number:345-036-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-802

Detailed Description

Elevate your PCB connectivity with this cutting-edge 36-position board-to-board connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it ensures superior performance and durability. With a 3A amperage and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The sleek green design, with a pitch of .1 inches and row spacing of .2 inches, offers effortless integration. Whether you're a tech enthusiast or a professional in the field, this connector is a must-have for seamless and reliable PCB connectivity.