345-036-525-803

Heilind Number:EDA345-036-525-803
Manufacturer:EDAC
Manufacturer Number:345-036-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-803

Detailed Description

Enhance your PCB connections with this Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 36 positions, it offers ample connectivity for your electronic projects. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, perfect for both professionals and DIY enthusiasts. Upgrade your connectivity game with this essential connector.