345-036-525-804

Heilind Number:EDA345-036-525-804
Manufacturer:EDAC
Manufacturer Number:345-036-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-804

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in challenging environments. With two rows and a total of 36 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees optimal conductivity, while the precision pitch of .1 inches and row spacing of .2 inches allow for secure and accurate connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your electronic projects. Upgrade your PCB setup with this essential component.