345-036-525-807

Heilind Number:EDA345-036-525-807
Manufacturer:EDAC
Manufacturer Number:345-036-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector in striking green. Each connector boasts a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in even the most demanding environments. With two rows and thirty-six positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the precise pitch and row spacing of .1 and .2 inches, respectively, ensure a secure fit. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your board-to-board connections. Its straight mount orientation further simplifies installation, making it ideal for various electronic projects in need of efficient and robust interconnection. Upgrade your connectivity setup with this essential component.