345-036-525-808

Heilind Number:EDA345-036-525-808
Manufacturer:EDAC
Manufacturer Number:345-036-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-808

Detailed Description

Enhance your PCB connection efficiency with this high-performance Card Edge Connector. Designed for optimal functionality, it features 36 positions with a pitch of .1 inches, ideal for secure and precise board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Crafted with Copper Alloy contacts and boasting a 3A amperage, this connector guarantees reliable power transmission. Its dual-row layout with a row spacing of .2 inches allows for seamless integration into your PCB setup. With a straight mount orientation, installation is a breeze. Elevate your connectivity solutions with this top-tier component.