345-036-525-812

Heilind Number:EDA345-036-525-812
Manufacturer:EDAC
Manufacturer Number:345-036-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for optimal signal transmission. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and reliable conductivity. Featuring two rows of 36 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCBs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your devices with this green-colored connector, perfect for applications that demand precision and efficiency.