345-036-525-858

Heilind Number:EDA345-036-525-858
Manufacturer:EDAC
Manufacturer Number:345-036-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-858

Detailed Description

Enhance connectivity within your electronic devices with our green Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of 36 copper alloy contacts, it offers ample connectivity for your PCB assemblies. The .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Operating in temperatures ranging from -40 to 105°C, it guarantees stable functionality even in extreme conditions. Perfect for a wide range of applications, this connector is a must-have component for any electronics enthusiast or professional. Elevate your connectivity game with this essential piece of hardware.