345-036-525-878

Heilind Number:EDA345-036-525-878
Manufacturer:EDAC
Manufacturer Number:345-036-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-525-878

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and a total of 36 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contacts provide reliable and efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial settings. Trust in this connector for seamless and secure PCB assembly.