345-036-540-104

Heilind Number:EDA345-036-540-104
Manufacturer:EDAC
Manufacturer Number:345-036-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-540-104

Detailed Description

Enhance your PCB connectivity with our 36-position Board To Board PCB Connector. Designed with precision and durability in mind, this straight-mount connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Its .1-inch pitch and .2-inch row spacing provide seamless integration, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in any environment. Upgrade your electronic setups with this essential component.