345-036-540-112

Heilind Number:EDA345-036-540-112
Manufacturer:EDAC
Manufacturer Number:345-036-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-540-112

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 36 positions in a single row configuration with a pitch of .1 inch, ensuring precise alignment. The robust UL 94V-0 Thermoplastic Polyester housing guarantees durability in demanding environments, while the Copper Alloy contact material ensures reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and compact design offer easy installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this versatile and efficient connector.