345-036-540-158

Heilind Number:EDA345-036-540-158
Manufacturer:EDAC
Manufacturer Number:345-036-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-540-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in vibrant Green. Designed for optimal performance, this connector features 36 positions in a single row, ensuring seamless and efficient linking between boards. With a low amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees both safety and reliability in operation. The contact material, Copper Alloy, further enhances conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-demand environments. Trust in our top-quality product to streamline your PCB connections effectively.