345-036-540-203

Heilind Number:EDA345-036-540-203
Manufacturer:EDAC
Manufacturer Number:345-036-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-540-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts two rows of 36 positions each, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts deliver optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precision is assured in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Upgrade your setup with this essential component, and experience enhanced performance like never before.