345-036-540-207

Heilind Number:EDA345-036-540-207
Manufacturer:EDAC
Manufacturer Number:345-036-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-540-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 36 copper alloy contacts, it facilitates efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in various environments. Perfect for green boards, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connections today and experience seamless data transfer like never before.