345-036-540-208

Heilind Number:EDA345-036-540-208
Manufacturer:EDAC
Manufacturer Number:345-036-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-540-208

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, ideal for a diverse range of electronic applications. Featuring a vibrant green hue, it adds a touch of color to your setup while ensuring seamless transmission of data and power. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. Its dual-row design with 36 positions and contact material made of Copper Alloy enables efficient signal transfer. The precise .1-inch pitch and .2-inch row spacing allow for secure and stable connections. Plus, with a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and durability. Upgrade your PCB assemblies with this essential connector for optimal functionality.