345-036-540-288

Heilind Number:EDA345-036-540-288
Manufacturer:EDAC
Manufacturer Number:345-036-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-540-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a durable construction of UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. With two rows of 36 positions each and a pitch of .1 inches, it offers ample connectivity options while maintaining efficient signal flow. The straight mount orientation and compact design make it ideal for space-restricted installations. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Upgrade your PCB assembly with this essential component for seamless and efficient data transmission.